
* Images are for reference only
600D337G030DL4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D337G030DL4
- JLCPCB Part #
- C1644870
- Package
- Plugin,D9.5xL55.6mm
- Description
- -55℃~+125℃ 30V 330uF 55.56mm 9.53mm 插件,D9.5xL55.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4541
200+
$6.7551
500+
$6.5179
1000+
$6.4009
Welcome back, may I help you?