
* Images are for reference only
5KP33A-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP33A-E3/51
- JLCPCB Part #
- C3714229
- Package
- P600
- Description
- -55℃~+175℃ 2uA 33V 36.7V 53.3V 5kW 93.8A TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9745
200+
$1.1523
750+
$1.1107
1500+
$1.0914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?