This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP22AHE3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP22AHE3/54
JLCPCB Part #
C3702941
Package
P600
Description
-55℃~+175℃ 141A 22V 24.4V 2uA 35.5V 5kW TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2043
200+ $0.8532
500+ $0.8242
800+ $0.8082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons