
MRT100KP39CA
- Manufacturer
- MFR.Part #
- MRT100KP39CA
- JLCPCB Part #
- C20472964
- Package
- P600
- Description
- -55℃~+175℃ 1.275kA 100kW@6.4/6.9us 2mA 39V 43.6V 77.7V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 100kW@6.4/6.9us | |
| Clamping Voltage | 77.7V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Voltage - Breakdown | 43.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 39V | |
| Reverse Leakage Current (Ir) | 2mA |

* Images are for reference only
MRT100KP39CA
Extended- Manufacturer
- MFR.Part #
- MRT100KP39CA
- JLCPCB Part #
- C20472964
- Package
- P600
- Description
- -55℃~+175℃ 1.275kA 100kW@6.4/6.9us 2mA 39V 43.6V 77.7V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MRT100KP39CA
Extended- Manufacturer
- MFR.Part #
- MRT100KP39CA
- JLCPCB Part #
- C20472964
- Package
- P600
- Description
- -55℃~+175℃ 1.275kA 100kW@6.4/6.9us 2mA 39V 43.6V 77.7V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRT100KP39CA Specifications
MRT100KP39CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 100kW@6.4/6.9us | |
| Clamping Voltage | 77.7V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 1.275kA | |
| Voltage - Breakdown | 43.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 39V | |
| Reverse Leakage Current (Ir) | 2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRT100KP39CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRT100KP39CA Schematic Symbol & PCB Footprint
The MRT100KP39CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.