This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

595D476X9016B8T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
595D476X9016B8T
JLCPCB Part #
C1961581
Package
1611
Description
-55℃~+125℃ 16V 47uF 720mΩ ±10% 1611 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0851
200+ $0.4198
500+ $0.4053
1000+ $0.3989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons