This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

595D476X0020C2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
595D476X0020C2T
JLCPCB Part #
C4951513
Package
2812
Description
-55℃~+125℃ 20V 350mΩ 47uF ±20% 2812 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9058
200+ $0.7386
500+ $0.7113
1000+ $0.6984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons