
* Images are for reference only
595D156X96R3A2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D156X96R3A2T
- JLCPCB Part #
- C4978442
- Package
- 1507
- Description
- -55℃~+125℃ 1.7Ω 15uF 6.3V ±10% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7947
200+
$0.3083
500+
$0.2970
1000+
$0.2922
Welcome back, may I help you?