
* Images are for reference only
595D107X9020R2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D107X9020R2T
- JLCPCB Part #
- C1955240
- Package
- 2824
- Description
- -55℃~+125℃ 100uF 140mΩ 20V ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 600
Total: $0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.2253
10+
$6.0691
30+
$5.9645
100+
$5.8614
Welcome back, may I help you?