
* Images are for reference only
595D107X0010C2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D107X0010C2T
- JLCPCB Part #
- C1961880
- Package
- 2812
- Description
- -55℃~+125℃ 100uF 10V 200mΩ ±20% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7483
200+
$0.6775
500+
$0.6534
1000+
$0.6422
Welcome back, may I help you?