This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

594D476X0010B2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
594D476X0010B2T
JLCPCB Part #
C4980346
Package
1611
Description
-55℃~+125℃ 10V 400mΩ 47uF ±20% 1611 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $3.1892
10+ $3.1251
30+ $3.0835
100+ $3.0402
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons