
* Images are for reference only
594D475X9035B2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 594D475X9035B2T
- JLCPCB Part #
- C4987345
- Package
- 1611
- Description
- -55℃~+125℃ 1.4Ω 35V 4.7uF ±10% 1611 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1864
200+
$0.4592
500+
$0.4431
1000+
$0.4351
Welcome back, may I help you?