
* Images are for reference only
594D227X96R3C2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 594D227X96R3C2T
- JLCPCB Part #
- C1956513
- Package
- 2812
- Description
- -55℃~+125℃ 220uF 6.3V 80mΩ ±10% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$4.0041
10+
$3.9319
30+
$3.8837
100+
$3.8356
Welcome back, may I help you?