
* Images are for reference only
593D477X96R3E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D477X96R3E2TE3
- JLCPCB Part #
- C1955652
- Package
- 2917
- Description
- -55℃~+125℃ 100mΩ 470uF 6.3V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2956
10+
$1.0853
30+
$0.9697
100+
$0.8397
400+
$0.7819
800+
$0.7546
Related Products
Welcome back, may I help you?