
* Images are for reference only
593D476X9016C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D476X9016C2TE3
- JLCPCB Part #
- C1954973
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 16V 300mΩ 47uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 371
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.4497
10+
$0.3678
30+
$0.3325
100+
$0.2891
500+
$0.2683
1000+
$0.2570
Related Products
Welcome back, may I help you?