
* Images are for reference only
593D337X9010E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D337X9010E2TE3
- JLCPCB Part #
- C1955314
- Package
- 2917
- Description
- -55℃~+125℃ 100mΩ 10V 330uF ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 379
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 282
In-stock Item Pricing
Qty Unit Price
1+
$1.2876
10+
$1.0885
30+
$0.9890
100+
$0.8894
400+
$0.8300
800+
$0.7995
Related Products
Welcome back, may I help you?