
* Images are for reference only
593D156X0035D2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D156X0035D2TE3
- JLCPCB Part #
- C1955024
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 15uF 300mΩ 35V ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5914
10+
$1.3388
30+
$1.2020
100+
$1.0443
500+
$0.9751
1000+
$0.9445
Related Products
Welcome back, may I help you?