
* Images are for reference only
593D155X9035C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D155X9035C2TE3
- JLCPCB Part #
- C4987313
- Package
- 2312
- Description
- -55℃~+125℃ 1.5uF 35V 900mΩ ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4277
200+
$0.1655
500+
$0.1598
1000+
$0.1569
Welcome back, may I help you?