
* Images are for reference only
564R60GAD47
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R60GAD47
- JLCPCB Part #
- C1645677
- Package
- Plugin,P=9.5mm
- Description
- 20mm 4.7nF 6kV 9.5mm Z5U ±20% 插件,P=9.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$3.6134
10+
$3.1169
30+
$2.8213
100+
$2.5225
500+
$2.3843
1000+
$2.3216
Related Products
Welcome back, may I help you?