
* Images are for reference only
564R30GAQ27
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAQ27
- JLCPCB Part #
- C1640640
- Package
- Plugin,P=6.4mm
- Description
- 27pF 3kV 6.4mm 8.4mm ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.1626
10+
$2.1161
30+
$2.0856
100+
$2.0535
Welcome back, may I help you?