
* Images are for reference only
564R30GAD47RJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAD47RJ
- JLCPCB Part #
- C1644389
- Package
- Plugin,P=9.5mm
- Description
- 15.7mm 3kV 4.7nF 9.5mm Z5U ±20% 插件,P=9.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1127
200+
$0.4303
750+
$0.4159
1500+
$0.4078
Welcome back, may I help you?