
* Images are for reference only
564R30GAD22
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAD22
- JLCPCB Part #
- C1641657
- Package
- Plugin,P=6.4mm
- Description
- 10.9mm 2.2nF 3kV 6.4mm Z5U ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1761
10+
$1.1488
30+
$1.1311
100+
$1.1134
Welcome back, may I help you?