
* Images are for reference only
562R10TST68RE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R10TST68RE
- JLCPCB Part #
- C1640545
- Package
- Plugin,P=6.4mm
- Description
- 1kV 6.4mm 680pF 7.4mm X5F ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4063
200+
$0.1573
500+
$0.1518
1000+
$0.1489
Welcome back, may I help you?