
* Images are for reference only
562R10TSD10RE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R10TSD10RE
- JLCPCB Part #
- C1640233
- Package
- Plugin,P=6.4mm
- Description
- 1kV 1nF 6.4mm 7.4mm X5F ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4263
200+
$0.1650
500+
$0.1593
1000+
$0.1564
Related Products
Welcome back, may I help you?