
* Images are for reference only
561R1DF0T10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 561R1DF0T10
- JLCPCB Part #
- C1640397
- Package
- Plugin,P=6.4mm
- Description
- 100pF 1kV 6.4mm 6.4mm ±10% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4719
200+
$0.1826
500+
$0.1762
1000+
$0.1730
Welcome back, may I help you?