This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

53D472F050HP6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
53D472F050HP6
JLCPCB Part #
C3308337
Package
Plugin,D22.5xL67.1mm
Description
-10%~+50% -40℃~+85℃ 1000hrs@85℃ 4700uF 50V 插件,D22.5xL67.1mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 79

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6889
200+ $6.0720
500+ $5.8585
1000+ $5.7541
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons