
* Images are for reference only
53D103G035HS6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D103G035HS6
- JLCPCB Part #
- C3308033
- Package
- Plugin,D22.5xL79.8mm
- Description
- -10%~+75% -40℃~+85℃ 10000uF 1000hrs@85℃ 35V 插件,D22.5xL79.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4701
200+
$6.3736
500+
$6.1493
1000+
$6.0387
Welcome back, may I help you?