
* Images are for reference only
53D101F450GT6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D101F450GT6
- JLCPCB Part #
- C1622366
- Package
- Plugin,D19.3xL92.5mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 100uF 450V 92.5mm 插件,D19.3xL92.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6534
200+
$6.0586
500+
$5.8450
1000+
$5.7405
Welcome back, may I help you?