
* Images are for reference only
536B101
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 536B101
- JLCPCB Part #
- C5515246
- Package
- -
- Description
- 10 100Ω 2W ±20ppm/℃ ±5% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0834
200+
$8.0140
500+
$7.7462
1000+
$7.6140
Welcome back, may I help you?