This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D477M063DK6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D477M063DK6AE3
JLCPCB Part #
C1601273
Package
Plugin,D12.5xL25mm
Description
-55℃~+105℃ 12.5mm 2000hrs@105℃ 25mm 470uF 5mm 63V 800mA@120Hz ±20% 插件,D12.5xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0981
200+ $0.4255
500+ $0.4110
1000+ $0.4030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons