
* Images are for reference only
517D336M050AA7KE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 517D336M050AA7KE3
- JLCPCB Part #
- C5112626
- Package
- Plugin,D6.3xL11mm
- Description
- -55℃~+105℃ 11mm 2.5mm 2000hrs@105℃ 33uF 50V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
1000+
$0.1325
2500+
$0.1278
5000+
$0.1256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?