
* Images are for reference only
517D227M050CD8PE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 517D227M050CD8PE3
- JLCPCB Part #
- C1596565
- Package
- Plugin
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 220uF 400mA@120Hz 50V 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6502
200+
$0.2521
500+
$0.2425
1000+
$0.2393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?