This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D226M160CG6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D226M160CG6AE3
JLCPCB Part #
C1597437
Package
Plugin
Description
-40℃~+105℃ 10mm 130mA@120Hz 160V 2000hrs@105℃ 22uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6213
200+ $0.2409
500+ $0.2328
1000+ $0.2280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons