This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D108M010CD6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D108M010CD6AE3
JLCPCB Part #
C1598880
Package
Plugin
Description
-55℃~+105℃ 1000uF 10V 10mm 2000hrs@105℃ 570mA@120Hz 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5234
200+ $0.2039
500+ $0.1959
1000+ $0.1927

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons