
* Images are for reference only
515D228M010DG8PE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D228M010DG8PE3
- JLCPCB Part #
- C1498433
- Package
- Plugin
- Description
- -40℃~+85℃ 1.1A@120Hz 10V 12.5mm 2000hrs@85℃ 2200uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
200+
$0.3645
500+
$0.3516
1000+
$0.3452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?