This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D225M315BB6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D225M315BB6AE3
JLCPCB Part #
C1595468
Package
Plugin
Description
-25℃~+85℃ 2.2uF 2000hrs@85℃ 3.5mm 30mA@120Hz 315V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4250
1000+ $0.1645
2500+ $0.1587
5000+ $0.1559

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons