
* Images are for reference only
MKT1813310635
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813310635
- JLCPCB Part #
- C7226915
- Package
- Plugin,D6xL14mm
- Description
- -55℃~+100℃ 10nF 630V Metallized Polyester ±10% 插件,D6xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9380
200+
$0.7739
500+
$0.7481
1000+
$0.7352
Welcome back, may I help you?