
* Images are for reference only
515D107M100DG6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D107M100DG6AE3
- JLCPCB Part #
- C1596255
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+85℃ 100V 100uF 12.5mm 2000hrs@85℃ 20mm 400mA@120Hz 5mm ±20% 插件,D12.5xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5732
200+
$0.2232
500+
$0.2152
1000+
$0.2104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?