
* Images are for reference only
511D476M100CG4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D476M100CG4D
- JLCPCB Part #
- C1603692
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100V 10mm 21.5mm 47uF 5mm ±20% 插件,D10xL21.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 410
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1308
200+
$1.2122
410+
$1.1688
820+
$1.1480
Welcome back, may I help you?