This website requires JavaScript.
no-image

* Images are for reference only

860010575014

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860010575014
JLCPCB Part #
C1589670
Package
Plugin,D10xL21.5mm
Description
-40℃~+85℃ 10mm 2000hrs@85℃ 21.5mm 35V 560uF 5mm 847mA@120Hz ±20% 插件,D10xL21.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4022
10+ $0.3201
30+ $0.2847
100+ $0.2413
500+ $0.2220
1000+ $0.2108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons