This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

510DX686M050BD2D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
510DX686M050BD2D
JLCPCB Part #
C5112561
Package
Plugin,D8xL18mm
Description
-40℃~+125℃ 18mm 2000hrs@125℃ 3.5mm 50V 68uF 8mm ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 305

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8243
305+ $1.4803
610+ $1.4289
915+ $1.4032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons