
* Images are for reference only
510DX157M016BD2D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 510DX157M016BD2D
- JLCPCB Part #
- C5112557
- Package
- Plugin,D8xL18mm
- Description
- -40℃~+125℃ 1.415Ω@120Hz 150uF 16V 18mm 2000hrs@125℃ 255mA@120Hz 3.5mm 8mm ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 311
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7553
311+
$1.4546
622+
$1.4032
933+
$1.3776
Related Products
Welcome back, may I help you?