This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

510D476M016BB4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
510D476M016BB4D
JLCPCB Part #
C5112555
Package
Plugin,D8.5xL16.2mm
Description
-40℃~+105℃ 16.2mm 16V 2000hrs@105℃ 3.5mm 47uF 8.5mm ±20% 插件,D8.5xL16.2mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 407

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0617
200+ $1.1849
407+ $1.1432
814+ $1.1223

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons