
* Images are for reference only
500D156M450GH2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D156M450GH2A
- JLCPCB Part #
- C1606369
- Package
- Plugin,D16xL38mm
- Description
- -20℃~+85℃ 15uF 16mm 2000hrs@85℃ 38mm 450V ±20% 插件,D16xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6768
260+
$1.8110
520+
$1.7468
1040+
$1.7147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?