
* Images are for reference only
500D106H016EH5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D106H016EH5A
- JLCPCB Part #
- C3307943
- Package
- Plugin,D11xL38mm
- Description
- -40℃~+85℃ 10uF 16V 2000hrs@85℃ 插件,D11xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 282
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1252
282+
$1.5963
564+
$1.5402
1128+
$1.5129
Welcome back, may I help you?