
* Images are for reference only
4N38-X009T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4N38-X009T
- JLCPCB Part #
- C17357803
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.2V 20% 50mA 5kV 60mA 6V 80V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6057
200+
$0.2427
500+
$0.2346
1000+
$0.2298
Welcome back, may I help you?