
* Images are for reference only
440LT22-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 440LT22-R
- JLCPCB Part #
- C3285839
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+125℃ 220pF 760V X1,Y1 ±10% 插件,P=9.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2919
10+
$1.2596
30+
$1.2371
100+
$1.2162
Related Products
Welcome back, may I help you?