
* Images are for reference only
440LS10UH1A-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 440LS10UH1A-R
- JLCPCB Part #
- C19483016
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+125℃ 10nF Y1、X1 ±20% 插件,P=9.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1804
250+
$1.6680
500+
$1.6134
1000+
$1.5846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?