
* Images are for reference only
4303F7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4303F7
- JLCPCB Part #
- C6687603
- Package
- -
- Description
- -25℃~+85℃ 10mA 10mcd 2.1V 3mm Round Lens 55° 585nm Yellow Yellow Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4925
200+
$0.1965
500+
$0.1899
1000+
$0.1867
Related Products
Welcome back, may I help you?