This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KASMC24AHM3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3KASMC24AHM3_B/I
JLCPCB Part #
C3707434
Package
DO-214AB(SMC)
Description
-65℃~+185℃ 1uA 24V 26.7V 38.9V 3kW 77.1A TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7016
200+ $0.2730
500+ $0.2633
1000+ $0.2585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons