
* Images are for reference only
39D358G010JJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D358G010JJ6
- JLCPCB Part #
- C1498813
- Package
- Plugin,D25.7xL41.7mm
- Description
- -10%~+75% -20℃~+85℃ 10V 3500uF 41.7mm 500hrs@85℃ 插件,D25.7xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1653
200+
$6.6435
500+
$6.4089
1000+
$6.2948
Welcome back, may I help you?